Part Details for 660-004C22S7-05 by Glenair Inc
Overview of 660-004C22S7-05 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-004C22S7-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2415
|
Newark | Connector |Glenair 660-004C22S7-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$50.9500 / $195.1200 | Buy Now |
DISTI #
3937-660-004C22S7-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$205.4460 / $342.0800 | Buy Now |
DISTI #
660-004C22S7-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Black Anodized 22 Shell Size - Bulk (Alt: 660-004C22S7-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-660004C22S705
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR #8SASH CHN CRES PASS EYELET RoHS: Compliant | 0 |
|
$48.9800 / $104.5700 | Order Now |
DISTI #
GLE660-004C22S7-05
|
Heilind Electronics | PROTECTIVE COVER | Americas - 3 in Stock |
|
$114.3220 / $195.1155 | Buy Now |
DISTI #
GLE660-004C22S7-05
|
Interstate Connecting Components | PROTECTIVE COVER | 9 |
|
$114.3220 / $195.1155 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 14 |
|
$133.5400 / $222.3500 | Buy Now |