Part Details for 660-004M10S5-10 by Glenair Inc
Overview of 660-004M10S5-10 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-004M10S5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2422
|
Newark | Connector |Glenair 660-004M10S5-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$64.9500 / $248.7800 | Buy Now |
DISTI #
3937-660-004M10S5-10-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$261.9230 / $436.1700 | Buy Now |
DISTI #
660-004M10S5-10
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 10 Shell Size - Bulk (Alt: 660-004M10S5-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-660004M10S510
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR #8SASH CHN CRES PASS SLD RING RoHS: Compliant | 0 |
|
$62.2600 / $198.0300 | Order Now |
DISTI #
71109749
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$44.4103 / $98.0769 | Buy Now |
DISTI #
77948862
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$98.0769 / $236.2564 | Buy Now |
DISTI #
GLE660-004M10S5-10
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$145.7473 / $248.7780 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 32 |
|
$170.2500 / $283.5100 | Buy Now |
Part Details for 660-004M10S5-10
660-004M10S5-10 CAD Models
660-004M10S5-10 Part Data Attributes
|
660-004M10S5-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-004M10S5-10
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS50151 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |