Part Details for 660-004NF20H6-208 by Glenair Inc
Overview of 660-004NF20H6-208 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-004NF20H6-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1953
|
Newark | Connector |Glenair 660-004NF20H6-208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$91.7400 / $351.3400 | Buy Now |
DISTI #
3937-660-004NF20H6-208-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$369.9230 / $615.9700 | Buy Now |
DISTI #
2899-660-004NF20H6-208-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$651.6300 / $1,161.5500 | Buy Now |
DISTI #
660-004NF20H6-208
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 660-004NF20H6-208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-660004NF20H6208
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER WIRE ROPE PVC JACKET SLD RING RoHS: Not Compliant | 0 |
|
$90.6100 / $208.4100 | Order Now |
DISTI #
GLE660-004NF20H6-208
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$205.8454 / $351.3375 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$240.4500 / $400.3800 | Buy Now |