Part Details for 660-005M18S3-01 by Glenair Inc
Overview of 660-005M18S3-01 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-005M18S3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2697
|
Newark | Connector |Glenair 660-005M18S3-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$54.1200 / $207.2900 | Buy Now |
DISTI #
3937-660-005M18S3-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$230.1850 / $383.2900 | Buy Now |
DISTI #
660-005M18S3-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-005M18S3-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$187.4456 | Buy Now |
DISTI #
654-660005M18S301
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RCEPT CVR #8SASH CHN CRES PASS EYELET RoHS: Compliant | 0 |
|
$54.8700 / $178.5000 | Order Now |
DISTI #
GLE660-005M18S3-01
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$128.0854 / $218.6190 | Buy Now |
DISTI #
59661242
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Nickel-PTFE RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$39.0385 / $124.6795 | Buy Now |
DISTI #
17320602
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Nickel-PTFE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$124.6795 / $207.6154 | Buy Now |
DISTI #
60326523
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Nickel-PTFE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 7 |
|
$193.0400 | Buy Now |
DISTI #
GLE660-005M18S3-01
|
Interstate Connecting Components | PROTECTIVE COVER | 1 |
|
$128.0854 / $218.6190 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 19 |
|
$149.6200 / $249.1400 | Buy Now |