Part Details for 660-005N16R5-01 by Glenair Inc
Overview of 660-005N16R5-01 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-005N16R5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2821
|
Newark | Connector |Glenair 660-005N16R5-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$60.3500 / $231.1500 | Buy Now |
DISTI #
3937-660-005N16R5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$243.3540 / $405.2600 | Buy Now |
DISTI #
660-005N16R5-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 660-005N16R5-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
654-660005N16R501
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE PVC JKT EYELET RoHS: Not Compliant | 0 |
|
$56.6300 / $137.1100 | Order Now |
DISTI #
660-005N16R5-01
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE PVC JKT EYELET pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$92.3800 / $263.4200 | Buy Now |
DISTI #
GLE660-005N16R5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$135.4214 / $231.1470 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 2 |
|
$158.1800 / $263.4200 | Buy Now |