Part Details for 660-005NF32H4-115 by Glenair Inc
Overview of 660-005NF32H4-115 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 660-005NF32H4-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2797
|
Newark | Connector |Glenair 660-005NF32H4-115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$97.8000 / $374.5600 | Buy Now |
DISTI #
3937-660-005NF32H4-115-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$394.3690 / $656.6900 | Buy Now |
DISTI #
2899-660-005NF32H4-115-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$713.1680 / $1,271.3000 | Buy Now |
DISTI #
660-005NF32H4-115
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 32 Shell Size - Bulk (Alt: 660-005NF32H4-115) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | |
DISTI #
654-660005NF32H4115
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE TEFLON JKT SLD RING RoHS: Not Compliant | 0 |
|
$96.5900 / $222.1800 | Order Now |
DISTI #
GLE660-005NF32H4-115
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$219.4507 / $374.5575 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 42 |
|
$256.3400 / $426.8500 | Buy Now |
Part Details for 660-005NF32H4-115
660-005NF32H4-115 CAD Models
660-005NF32H4-115 Part Data Attributes
|
660-005NF32H4-115
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-005NF32H4-115
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 32 |