Part Details for 660-008M18S3.5-109 by Glenair Inc
Overview of 660-008M18S3.5-109 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 660-008M18S3.5-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-008M18S3.5-109
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-008M18S3.5-109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-008M18S3.5-109
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-008M18S3.5-109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-008M18S3.5-109
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-008M18S3.5-109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-008M18S3.5-109
660-008M18S3.5-109 CAD Models
660-008M18S3.5-109 Part Data Attributes
|
660-008M18S3.5-109
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-008M18S3.5-109
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 18 |