There are no models available for this part yet.
Overview of 660-008N14S7-05 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 660-008N14S7-05 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ3202
|
Newark | Connector |Glenair 660-008N14S7-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$52.2300 / $200.0000 | Buy Now | |
DISTI #
3937-660-008N14S7-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$222.0770 / $369.8200 | Buy Now | |
DISTI #
660-008N14S7-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel 14 Shell Size - Bulk (Alt: 660-008N14S7-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | ||
DISTI #
654-660008N14S705
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER #8 SASH CHN CRES PASS EYELET RoHS: Not Compliant | 0 |
|
$61.3200 / $112.6400 | Order Now | |
DISTI #
660-008N14S7-05
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER #8 SASH CHN CRES PASS EYELET pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$68.8300 / $240.3800 | Buy Now | |
DISTI #
GLE660-008N14S7-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$123.5809 / $210.9375 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 11 |
|
$144.3500 / $240.3800 | Buy Now |