There are no models available for this part yet.
Overview of 660-008NF18S5-05 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 660-008NF18S5-05 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ3146
|
Newark | Connector |Glenair 660-008NF18S5-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$64.4800 / $246.9600 | Buy Now | |
DISTI #
3937-660-008NF18S5-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$260.0000 / $432.9700 | Buy Now | |
DISTI #
660-008NF18S5-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel 18 Shell Size - Bulk (Alt: 660-008NF18S5-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$211.7415 | Buy Now | |
DISTI #
654-660008NF18S505
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER #8 SASH CHN CRES PASS EYELET RoHS: Not Compliant | 0 |
|
$60.5100 / $146.4800 | Order Now | |
DISTI #
GLE660-008NF18S5-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$144.6805 / $246.9555 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 14 |
|
$169.0000 / $281.4300 | Buy Now |
CAD Models for 660-008NF18S5-05 by Glenair Inc
Part Data Attributes for 660-008NF18S5-05 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
18
|