Part Details for 660-009B12S6-206 by Glenair Inc
Overview of 660-009B12S6-206 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 660-009B12S6-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-009B12S6-206
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 660-009B12S6-206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-009B12S6-206
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 660-009B12S6-206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-009B12S6-206
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 660-009B12S6-206) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-009B12S6-206
660-009B12S6-206 CAD Models
660-009B12S6-206 Part Data Attributes
|
660-009B12S6-206
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-009B12S6-206
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |