Part Details for 660-009C12G4-106 by Glenair Inc
Overview of 660-009C12G4-106 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 660-009C12G4-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-009C12G4-106
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Black Anodized 12 Shell Size - Bulk (Alt: 660-009C12G4-106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM ALLOY | 8 |
|
$23.4000 | Buy Now |
DISTI #
GLE660-009C12G4-106
|
Interstate Connecting Components | SERIES 66 PROTECTIVE COVER RECEPTACLE COVER | 0 |
|
Buy Now |
Part Details for 660-009C12G4-106
660-009C12G4-106 CAD Models
660-009C12G4-106 Part Data Attributes
|
660-009C12G4-106
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-009C12G4-106
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |