Part Details for 660-012B13D6-02 by Glenair Inc
Overview of 660-012B13D6-02 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-012B13D6-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-012B13D6-02
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium 13 Shell Size - Bulk (Alt: 660-012B13D6-02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-012B13D6-02
660-012B13D6-02 CAD Models
660-012B13D6-02 Part Data Attributes
|
660-012B13D6-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-012B13D6-02
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |