There are no models available for this part yet.
Overview of 660-012M11N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660-012M11N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ3763
|
Newark | Connector |Glenair 660-012M11N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$41.4800 / $158.8300 | Buy Now | |
DISTI #
3937-660-012M11N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$167.2150 / $278.4600 | Buy Now | |
DISTI #
660-012M11N
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 11 Shell Size - Bulk (Alt: 660-012M11N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
RFQ | ||
DISTI #
654-660012M11N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER NO ATTACHMENT RoHS: Compliant | 0 |
|
$39.7500 / $117.8600 | Order Now | |
DISTI #
71102180
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$28.3462 / $90.5769 | Buy Now | |
DISTI #
77953628
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$90.5769 / $150.8333 | Buy Now | |
DISTI #
GLE660-012M11N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$93.0512 / $158.8275 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 63 |
|
$108.6900 / $181.0000 | Buy Now |
CAD Models for 660-012M11N by Glenair Inc
Part Data Attributes for 660-012M11N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|