Part Details for 660-012M25H4-05 by Glenair Inc
Overview of 660-012M25H4-05 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-012M25H4-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ3821
|
Newark | Connector |Glenair 660-012M25H4-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$81.0700 / $310.4900 | Buy Now |
DISTI #
3937-660-012M25H4-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$448.8800 | Buy Now |
DISTI #
660-012M25H4-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 25 Shell Size - Bulk (Alt: 660-012M25H4-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$76.4336 / $344.9850 | Buy Now |
DISTI #
654-660012M25H405
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEFLON JKT EYELET RoHS: Compliant | 0 |
|
$77.7000 / $252.2500 | Order Now |
DISTI #
660-012M25H4-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 25 Shell Size - Bulk (Alt: 660-012M25H4-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$76.4336 / $344.9850 | Buy Now |
DISTI #
GLE660-012M25H4-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$181.9009 / $310.4865 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 41 |
|
$212.4800 / $353.8300 | Buy Now |
Part Details for 660-012M25H4-05
660-012M25H4-05 CAD Models
660-012M25H4-05 Part Data Attributes:
|
660-012M25H4-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-012M25H4-05
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |