Part Details for 660-012M25N by Glenair Inc
Overview of 660-012M25N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-012M25N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ3823
|
Newark | Connector |Glenair 660-012M25N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$58.2300 / $223.0000 | Buy Now |
DISTI #
3937-660-012M25N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$306.3700 | Buy Now |
DISTI #
660-012M25N
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 25 Shell Size - Bulk (Alt: 660-012M25N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$54.8998 / $247.7700 | Buy Now |
DISTI #
631-660-012M25N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$54.6300 / $132.2800 | Order Now |
DISTI #
660-012M25N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.8200 / $222.9900 | Buy Now |
DISTI #
660-012M25N
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel 25 Shell Size - Bulk (Alt: 660-012M25N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$54.8998 / $247.7700 | Buy Now |
DISTI #
GLE660-012M25N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$130.6536 / $222.9930 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 24 |
|
$152.6200 / $254.1200 | Buy Now |
Part Details for 660-012M25N
660-012M25N CAD Models
660-012M25N Part Data Attributes:
|
660-012M25N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-012M25N
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |