Part Details for 660-012NF25H5-23 by Glenair Inc
Overview of 660-012NF25H5-23 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-012NF25H5-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1989
|
Newark | Connector |Glenair 660-012NF25H5-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$90.9400 / $348.2800 | Buy Now |
DISTI #
3937-660-012NF25H5-23-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$366.6770 / $610.6000 | Buy Now |
DISTI #
660-012NF25H5-23
|
Avnet Americas | - Bulk (Alt: 660-012NF25H5-23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$285.0679 | Buy Now |
DISTI #
631-660-012NF25H5-23
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$90.5400 / $353.9200 | Order Now |
DISTI #
71106382
|
Verical | Conn Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$62.1667 / $137.3077 | Buy Now |
DISTI #
77953833
|
Verical | Conn Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$137.3077 / $330.7436 | Buy Now |
DISTI #
GLE660-012NF25H5-23
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$204.0409 / $348.2730 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$238.3400 / $396.8900 | Buy Now |
Part Details for 660-012NF25H5-23
660-012NF25H5-23 CAD Models
660-012NF25H5-23 Part Data Attributes
|
660-012NF25H5-23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-012NF25H5-23
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |