Part Details for 660-013M15H4-01 by Glenair Inc
Overview of 660-013M15H4-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-013M15H4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4100
|
Newark | Connector |Glenair 660-013M15H4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$71.4200 / $273.5400 | Buy Now |
DISTI #
3937-660-013M15H4-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$287.9690 / $479.5700 | Buy Now |
DISTI #
660-013M15H4-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 15 Shell Size - Bulk (Alt: 660-013M15H4-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$223.8951 | Buy Now |
DISTI #
631-660-013M15H4-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$68.4600 / $212.8400 | Order Now |
DISTI #
71103821
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$48.8333 / $107.8333 | Buy Now |
DISTI #
77954248
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$107.8333 / $259.7692 | Buy Now |
DISTI #
GLE660-013M15H4-01
|
Interstate Connecting Components | PROTECTIVE COVER ROPE NI | 0 |
|
$160.2482 / $273.5370 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 13 |
|
$187.1800 / $311.7200 | Buy Now |
Part Details for 660-013M15H4-01
660-013M15H4-01 CAD Models
660-013M15H4-01 Part Data Attributes
|
660-013M15H4-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-013M15H4-01
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |