Part Details for 660-013NF11S4-01 by Glenair Inc
Overview of 660-013NF11S4-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-013NF11S4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4163
|
Newark | Connector |Glenair 660-013NF11S4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$67.8600 / $259.8500 | Buy Now |
DISTI #
3937-660-013NF11S4-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$273.5850 / $455.5700 | Buy Now |
DISTI #
660-013NF11S4-01
|
Avnet Americas | Circular MIL Spec Tools, Hardware & Accessories - Bulk (Alt: 660-013NF11S4-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$212.6904 | Buy Now |
DISTI #
631-660-013NF11S4-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$63.6700 / $154.1400 | Order Now |
DISTI #
71106716
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$46.3846 / $102.4487 | Buy Now |
DISTI #
77954121
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$102.4487 / $246.7692 | Buy Now |
DISTI #
GLE660-013NF11S4-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$152.2405 / $259.8480 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 15 |
|
$177.8300 / $296.1200 | Buy Now |
Part Details for 660-013NF11S4-01
660-013NF11S4-01 CAD Models
660-013NF11S4-01 Part Data Attributes
|
660-013NF11S4-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-013NF11S4-01
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |