Part Details for 660-013NF19S6-62 by Glenair Inc
Overview of 660-013NF19S6-62 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-013NF19S6-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4223
|
Newark | Protective Covers - Protective Covers |Glenair 660-013NF19S6-62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3300 / $338.3100 | Buy Now |
DISTI #
3937-660-013NF19S6-62-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$528.4600 | Buy Now |
DISTI #
660-013NF19S6-62
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 660-013NF19S6-62) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-660013NF19S662
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RCPT CVR #8 SASH CHN CRES PASS SPLT RING RoHS: Not Compliant | 0 |
|
$87.2400 / $200.6500 | Order Now |
DISTI #
GLE660-013NF19S6-62
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
660-013NF19S6-62
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 19 Shell Size - Bulk (Alt: 660-013NF19S6-62) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE660-013NF19S6-62
|
Interstate Connecting Components | PROTECTIVE COVER | 1 |
|
Buy Now |