Part Details for 660-013ZR25U4-02 by Glenair Inc
Overview of 660-013ZR25U4-02 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-013ZR25U4-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4327
|
Newark | Connector |Glenair 660-013ZR25U4-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$81.9800 / $313.9700 | Buy Now |
DISTI #
3937-660-013ZR25U4-02-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$330.5540 / $550.4600 | Buy Now |
DISTI #
660-013ZR25U4-02
|
Avnet Americas | Protective Cover for MIL-C-38999 Series I Connectors 25 Shell Size Receptacle - Bulk (Alt: 660-013ZR25U4-02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
631-660013ZR25U402
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$79.5700 / $167.6500 | Order Now |
DISTI #
GLE660-013ZR25U4-02
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$183.9425 / $313.9695 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 20 |
|
$214.8600 / $357.8000 | Buy Now |
Part Details for 660-013ZR25U4-02
660-013ZR25U4-02 CAD Models
660-013ZR25U4-02 Part Data Attributes
|
660-013ZR25U4-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-013ZR25U4-02
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |