There are no models available for this part yet.
Overview of 660-014M12G5-07 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660-014M12G5-07 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK4129
|
Newark | 660-014M12G5-07 |Glenair 660-014M12G5-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$69.6200 / $266.6400 | Buy Now | |
DISTI #
660-014M12G5-07
|
Avnet Americas | Protective Cover for MIL-C-38999 Series II Plug Circular Connectors 12 Shell Size Aluminum - Bulk (Alt: 660-014M12G5-07) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
631-014M12G507
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE COVERS - PROTECTIVE COVERS RoHS: Compliant | 0 |
|
$65.3400 / $158.1600 | Order Now | |
DISTI #
59676893
|
Verical | ProtectiveCover Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$47.6026 / $105.1282 | Buy Now | |
DISTI #
59676116
|
Verical | ProtectiveCover Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$105.1282 / $253.2179 | Buy Now | |
DISTI #
GLE660-014M12G5-07
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$156.2180 / $266.6385 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$182.4800 / $303.8600 | Buy Now |
CAD Models for 660-014M12G5-07 by Glenair Inc
Part Data Attributes for 660-014M12G5-07 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|