Part Details for 660-015N10F5-10 by Glenair Inc
Overview of 660-015N10F5-10 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 660-015N10F5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4530
|
Newark | Connector |Glenair 660-015N10F5-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$73.2400 / $280.5100 | Buy Now |
DISTI #
3937-660-015N10F5-10-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$439.6200 | Buy Now |
DISTI #
660-015N10F5-10
|
Avnet Americas | COVER - Bulk (Alt: 660-015N10F5-10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
654-660015N10F510
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE NYLON JKT SOLID RING RoHS: Not Compliant | 0 |
|
$68.7200 / $166.3900 | Order Now |
DISTI #
GLE660-015N10F5-10
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$164.3444 / $280.5030 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$191.9700 / $319.6600 | Buy Now |
Part Details for 660-015N10F5-10
660-015N10F5-10 CAD Models
660-015N10F5-10 Part Data Attributes
|
660-015N10F5-10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-015N10F5-10
Glenair Inc
Assembly Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |