Part Details for 660-015NF24S4-02 by Glenair Inc
Overview of 660-015NF24S4-02 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 660-015NF24S4-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4524
|
Newark | Connector |Glenair 660-015NF24S4-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$81.4600 / $311.9600 | Buy Now |
DISTI #
3937-660-015NF24S4-02-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$450.0800 | Buy Now |
DISTI #
660-015NF24S4-02
|
Avnet Americas | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM ALLOY - Bulk (Alt: 660-015NF24S4-02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$76.8088 / $346.6200 | Buy Now |
DISTI #
631-660-015NF24S4-02
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$76.4300 / $185.0500 | Order Now |
DISTI #
660-015NF24S4-02
|
Avnet Americas | CONNECTOR ACCESSORY, COVER ITEM, ALUMINUM ALLOY - Bulk (Alt: 660-015NF24S4-02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$76.8088 / $346.6200 | Buy Now |
DISTI #
GLE660-015NF24S4-02
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now | |
|
Powell Electronics | Accessory Min Qty: 1 | 1 |
|
$213.4900 / $355.5100 | Buy Now |
Part Details for 660-015NF24S4-02
660-015NF24S4-02 CAD Models
660-015NF24S4-02 Part Data Attributes:
|
660-015NF24S4-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-015NF24S4-02
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |