Part Details for 660-020C20N by Glenair Inc
Overview of 660-020C20N by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-020C20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4619
|
Newark | Connector |Glenair 660-020C20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0600 / $318.0600 | Buy Now |
DISTI #
3937-660-020C20N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$498.5300 | Buy Now |
DISTI #
660-020C20N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Black Anodized 20 Shell Size - Bulk (Alt: 660-020C20N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3096 / $353.4000 | Buy Now |
DISTI #
654-660020C20N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR NO ATTACHMENT RoHS: Compliant | 0 |
|
$77.9300 / $188.6700 | Order Now |
DISTI #
GLE660-020C20N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$186.3527 / $318.0600 | Buy Now |
Part Details for 660-020C20N
660-020C20N CAD Models
660-020C20N Part Data Attributes
|
660-020C20N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-020C20N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |