Part Details for 660-020C22H14-01 by Glenair Inc
Overview of 660-020C22H14-01 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-020C22H14-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4621
|
Newark | Connector |Glenair 660-020C22H14-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$108.7600 / $416.5300 | Buy Now |
DISTI #
3937-660-020C22H14-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$438.5380 / $730.2800 | Buy Now |
DISTI #
2899-660-020C22H14-01-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$791.6710 / $1,411.1800 | Buy Now |
DISTI #
660-020C22H14-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Black Anodized 22 Shell Size - Bulk (Alt: 660-020C22H14-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-660-020C22H14-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$107.4200 / $247.0700 | Order Now |
DISTI #
GLE660-020C22H14-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$244.0273 / $416.5290 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 18 |
|
$285.0500 / $474.6800 | Buy Now |