Part Details for 660-020M16N by Glenair Inc
Overview of 660-020M16N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-020M16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4635
|
Newark | Connector |Glenair 660-020M16N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$87.9800 / $336.9600 | Buy Now |
DISTI #
3937-660-020M16N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$484.7800 | Buy Now |
DISTI #
660-020M16N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 16 Shell Size - Bulk (Alt: 660-020M16N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$82.9594 / $374.4000 | Buy Now |
DISTI #
654-660020M16N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR NO ATTACHMENT RoHS: Compliant | 0 |
|
$86.9000 / $199.8700 | Order Now |
DISTI #
59662251
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$129.5250 | Buy Now |
DISTI #
16753122
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$132.8462 / $320.0000 | Buy Now |
DISTI #
660-020M16N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 16 Shell Size - Bulk (Alt: 660-020M16N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$82.9594 / $374.4000 | Buy Now |
DISTI #
GLE660-020M16N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$197.4161 / $336.9600 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR NO ATTACHMENT Min Qty: 1 | 15 |
|
$230.6000 / $384.0000 | Buy Now |
DISTI #
660-020M16N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$60.7500 / $277.0300 | Buy Now RFQ |
Part Details for 660-020M16N
660-020M16N CAD Models
660-020M16N Part Data Attributes:
|
660-020M16N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-020M16N
Glenair Inc
Connector Accessory, Protective Cover, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |