Part Details for 660-020M18F4-101 by Glenair Inc
Overview of 660-020M18F4-101 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-020M18F4-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-660-020M18F4-101-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$705.1900 | Buy Now |
DISTI #
660-020M18F4-101
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-020M18F4-101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$117.4376 / $529.9800 | Buy Now |
DISTI #
654-660020M18F4101
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE NYLON JKT SOLID RING RoHS: Compliant | 0 |
|
$123.0100 / $282.9400 | Order Now |
DISTI #
660-020M18F4-101
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-020M18F4-101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$117.4376 / $529.9800 | Buy Now |
DISTI #
660-020M18F4-101
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 18 Shell Size - Bulk (Alt: 660-020M18F4-101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$117.4376 / $529.9800 | Buy Now |
Part Details for 660-020M18F4-101
660-020M18F4-101 CAD Models
660-020M18F4-101 Part Data Attributes
|
660-020M18F4-101
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-020M18F4-101
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |