Part Details for 660-022NF16S6-60 by Glenair Inc
Overview of 660-022NF16S6-60 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 660-022NF16S6-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-022NF16S6-60
|
Avnet Americas | Connector Accessories Receptacle Protective Cover with #8 Sash Chain Passivate Attachment Olive Drab Cadmium Over Electroless Nickel Body Plating 16 Shell Size - Bulk (Alt: 660-022NF16S6-60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-022NF16S6-60
660-022NF16S6-60 CAD Models
660-022NF16S6-60 Part Data Attributes
|
660-022NF16S6-60
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-022NF16S6-60
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |