Part Details for 660-023M17H5-107 by Glenair Inc
Overview of 660-023M17H5-107 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M17H5-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4950
|
Newark | Connector |Glenair 660-023M17H5-107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$116.5600 / $446.4100 | Buy Now |
DISTI #
3937-660-023M17H5-107-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$686.5600 | Buy Now |
DISTI #
660-023M17H5-107
|
Avnet Americas | Connector Accessories Plug Cover with Wire Rope Aluminum Nickel - Bulk (Alt: 660-023M17H5-107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$109.9068 / $496.0050 | Buy Now |
DISTI #
654-660023M17H5107
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEFLON JKT SLD RING RoHS: Compliant | 0 |
|
$115.1300 / $264.8000 | Order Now |
DISTI #
71109071
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$171.6000 | Buy Now |
DISTI #
77948869
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$176.0000 / $423.9359 | Buy Now |
DISTI #
660-023M17H5-107
|
Avnet Americas | Connector Accessories Plug Cover with Wire Rope Aluminum Nickel - Bulk (Alt: 660-023M17H5-107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$109.9068 / $496.0050 | Buy Now |
DISTI #
GLE660-023M17H5-107
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$261.5444 / $446.4045 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 8 |
|
$305.5100 / $508.7200 | Buy Now |
DISTI #
660-023M17H5-107
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$80.4900 / $367.0000 | Buy Now RFQ |
Part Details for 660-023M17H5-107
660-023M17H5-107 CAD Models
660-023M17H5-107 Part Data Attributes:
|
660-023M17H5-107
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M17H5-107
Glenair Inc
Military Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |
Alternate Parts for 660-023M17H5-107
This table gives cross-reference parts and alternative options found for 660-023M17H5-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 660-023M17H5-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100P237F-17-4-J-VGB4-17 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023M17H5-107 vs 100P237F-17-4-J-VGB4-17 |
100P237-17-7-B-NB4-17 | Connector Accessory, Protective Cap, | Polamco Ltd | 660-023M17H5-107 vs 100P237-17-7-B-NB4-17 |
100P237F-17-2-J-NK4-17 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023M17H5-107 vs 100P237F-17-2-J-NK4-17 |
100P237F-17-74-Z-BK4-17 | Connector Accessory, Protective Cap, Composite, | Polamco Ltd | 660-023M17H5-107 vs 100P237F-17-74-Z-BK4-17 |
100P237F-17-4-Z-NK4-17 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023M17H5-107 vs 100P237F-17-4-Z-NK4-17 |
100P237-17-74-C-NK4-17 | Connector Accessory, Protective Cap, Composite, | Polamco Ltd | 660-023M17H5-107 vs 100P237-17-74-C-NK4-17 |
100P237F-17-2-U-VGB4-17 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023M17H5-107 vs 100P237F-17-2-U-VGB4-17 |
100P237-17-2-G-NB4-17 | Connector Accessory, Protective Cap, Aluminium Alloy, | Polamco Ltd | 660-023M17H5-107 vs 100P237-17-2-G-NB4-17 |
100P237-17-4-G-VGB4-17 | Connector Accessory, Protective Cap, Stainless Steel, | Polamco Ltd | 660-023M17H5-107 vs 100P237-17-4-G-VGB4-17 |
100P237-17-1-Z-VGB4-17 | Connector Accessory, Protective Cap, Aluminium, | Polamco Ltd | 660-023M17H5-107 vs 100P237-17-1-Z-VGB4-17 |