Part Details for 660-023M11N by Glenair Inc
Overview of 660-023M11N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4858
|
Newark | Connector |Glenair 660-023M11N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$69.5700 / $266.4100 | Buy Now |
DISTI #
3937-660-023M11N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$280.4920 / $467.0800 | Buy Now |
DISTI #
660-023M11N
|
Avnet Americas | COVER - Bulk (Alt: 660-023M11N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 174 Factory Stock |
|
$228.4211 | Buy Now |
DISTI #
654-660-023M11N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$77.4400 / $157.6300 | Order Now |
DISTI #
20059949
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$47.5641 / $105.0385 | Buy Now |
DISTI #
17312771
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$105.0385 / $253.0000 | Buy Now |
DISTI #
660-023M11N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.4400 / $281.3000 | Buy Now |
DISTI #
GLE660-023M11N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$156.0864 / $266.4090 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 115 |
|
$182.3200 / $303.6000 | Buy Now |
Part Details for 660-023M11N
660-023M11N CAD Models
660-023M11N Part Data Attributes
|
660-023M11N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M11N
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |
Alternate Parts for 660-023M11N
This table gives cross-reference parts and alternative options found for 660-023M11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 660-023M11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100P237-11-1-C | Connector Accessory | TE Connectivity | 660-023M11N vs 100P237-11-1-C |
660-023NF11N | Connector Accessory | Glenair Inc | 660-023M11N vs 660-023NF11N |
100P237-11-1-ZB | Connector Accessory | TE Connectivity | 660-023M11N vs 100P237-11-1-ZB |
100P237-11-4-J | Connector Accessory, Cap Item, Stainless Steel | TE Connectivity | 660-023M11N vs 100P237-11-4-J |