Part Details for 660-023M15F5-58 by Glenair Inc
Overview of 660-023M15F5-58 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M15F5-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4909
|
Newark | Connector |Glenair 660-023M15F5-58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$113.1500 / $433.3400 | Buy Now |
DISTI #
3937-660-023M15F5-58-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$604.4100 | Buy Now |
DISTI #
660-023M15F5-58
|
Avnet Americas | Connector Accessories Plug Metal Protective Cover with Wire Rope Aluminum Nickel - Bulk (Alt: 660-023M15F5-58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$106.6774 / $481.4850 | Buy Now |
DISTI #
654-660023M15F558
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE NYLON JKT SPLIT RING RoHS: Compliant | 0 |
|
$111.7600 / $257.0400 | Order Now |
DISTI #
71173617
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$166.5625 | Buy Now |
DISTI #
77954697
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$170.8333 / $411.5256 | Buy Now |
DISTI #
660-023M15F5-58
|
Avnet Americas | Connector Accessories Plug Metal Protective Cover with Wire Rope Aluminum Nickel - Bulk (Alt: 660-023M15F5-58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$106.6774 / $481.4850 | Buy Now |
DISTI #
GLE660-023M15F5-58
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$253.8791 / $433.3365 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 14 |
|
$296.5500 / $493.8300 | Buy Now |
DISTI #
660-023M15F5-58
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$78.1400 / $356.2600 | Buy Now RFQ |
Part Details for 660-023M15F5-58
660-023M15F5-58 CAD Models
660-023M15F5-58 Part Data Attributes:
|
660-023M15F5-58
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M15F5-58
Glenair Inc
Military Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |