Part Details for 660-023M15S5-106 by Glenair Inc
Overview of 660-023M15S5-106 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M15S5-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4934
|
Newark | Connector |Glenair 660-023M15S5-106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$97.4600 / $373.2500 | Buy Now |
DISTI #
3937-660-023M15S5-106-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$542.4300 | Buy Now |
DISTI #
660-023M15S5-106
|
Avnet Americas | COVER - Bulk (Alt: 660-023M15S5-106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-660023M15S5106
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR #8SASH CHN CRES PASS SOLID RING RoHS: Compliant | 0 |
|
$127.0800 / $331.5900 | Order Now |
DISTI #
GLE660-023M15S5-106
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$218.6736 / $373.2480 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$255.4300 / $425.3500 | Buy Now |
Part Details for 660-023M15S5-106
660-023M15S5-106 CAD Models
660-023M15S5-106 Part Data Attributes
|
660-023M15S5-106
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M15S5-106
Glenair Inc
Military Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |