Part Details for 660-023M17G5-05 by Glenair Inc
Overview of 660-023M17G5-05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M17G5-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4945
|
Newark | Connector |Glenair 660-023M17G5-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$79.8300 / $305.7400 | Buy Now |
DISTI #
3937-660-023M17G5-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$500.8800 | Buy Now |
DISTI #
660-023M17G5-05
|
Avnet Americas | Connector Accessories Plug Protective Cover Electroless Nickel Plated 17 Shell Size - Bulk (Alt: 660-023M17G5-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$75.2812 / $339.7050 | Buy Now |
DISTI #
631-660-023M17G5-05
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$74.9100 / $181.3500 | Order Now |
DISTI #
71104393
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$117.5125 | Buy Now |
DISTI #
77955129
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$120.5256 / $290.3462 | Buy Now |
DISTI #
GLE660-023M17G5-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$179.1220 / $305.7345 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$209.2300 / $348.4200 | Buy Now |
Part Details for 660-023M17G5-05
660-023M17G5-05 CAD Models
660-023M17G5-05 Part Data Attributes
|
660-023M17G5-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M17G5-05
Glenair Inc
Military Connector Accessory, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |