Part Details for 660-023M23G5-05 by Glenair Inc
Overview of 660-023M23G5-05 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M23G5-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-023M23G5-05
|
Avnet Americas | Connector Accessories Plug Cover With Nylon Rope Aluminum Nickel - Bulk (Alt: 660-023M23G5-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 660-023M23G5-05
660-023M23G5-05 CAD Models
660-023M23G5-05 Part Data Attributes
|
660-023M23G5-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M23G5-05
Glenair Inc
Military Connector Accessory, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |
Alternate Parts for 660-023M23G5-05
This table gives cross-reference parts and alternative options found for 660-023M23G5-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 660-023M23G5-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
660-023NF23H5-05 | Military Connector Accessory, | Glenair Inc | 660-023M23G5-05 vs 660-023NF23H5-05 |
660-023M23H5-05 | Military Connector Accessory, | Glenair Inc | 660-023M23G5-05 vs 660-023M23H5-05 |