Part Details for 660-023NF15F5-58 by Glenair Inc
Overview of 660-023NF15F5-58 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023NF15F5-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5185
|
Newark | Connector |Glenair 660-023NF15F5-58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$111.1500 / $425.7000 | Buy Now |
DISTI #
3937-660-023NF15F5-58-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$633.3000 | Buy Now |
DISTI #
660-023NF15F5-58
|
Avnet Americas | Connector Accessories Plug Metal Protective Cover with Wire Rope Aluminum Cadmium Over Nickel - Bulk (Alt: 660-023NF15F5-58) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$104.8148 / $472.9950 | Buy Now |
DISTI #
654-660023NF15F558
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE NYLON JKT SPLIT RING RoHS: Not Compliant | 0 |
|
$109.7800 / $252.5100 | Order Now |
DISTI #
71113680
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$236.7000 | Buy Now |
DISTI #
77948771
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$242.7692 / $404.2692 | Buy Now |
DISTI #
660-023NF15F5-58
|
Avnet Americas | Connector Accessories Plug Metal Protective Cover with Wire Rope Aluminum Cadmium Over Nickel - Bulk (Alt: 660-023NF15F5-58) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$104.8148 / $472.9950 | Buy Now |
DISTI #
GLE660-023NF15F5-58
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$249.4009 / $425.6955 | Buy Now |
|
Powell Electronics | Protective Cover Min Qty: 1 | 6 |
|
$291.3200 / $485.1200 | Buy Now |
DISTI #
660-023NF15F5-58
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$76.7600 / $349.9800 | Buy Now RFQ |
Part Details for 660-023NF15F5-58
660-023NF15F5-58 CAD Models
660-023NF15F5-58 Part Data Attributes:
|
660-023NF15F5-58
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023NF15F5-58
Glenair Inc
Military Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |