Part Details for 660-023NF19F5-108 by Glenair Inc
Overview of 660-023NF19F5-108 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023NF19F5-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5240
|
Newark | Connector |Glenair 660-023NF19F5-108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$108.2600 / $414.6300 | Buy Now |
DISTI #
3937-660-023NF19F5-108-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$650.6400 | Buy Now |
DISTI #
660-023NF19F5-108
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 660-023NF19F5-108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-660-023NF19F5108
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 11+ start 3 wks AOC | 0 |
|
$107.9300 / $227.6300 | Order Now |
DISTI #
GLE660-023NF19F5-108
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$242.9209 / $414.6255 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 2 |
|
$283.7500 / $472.5100 | Buy Now |
Part Details for 660-023NF19F5-108
660-023NF19F5-108 CAD Models
660-023NF19F5-108 Part Data Attributes
|
660-023NF19F5-108
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023NF19F5-108
Glenair Inc
Military Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |