Part Details for 660-023ZNU15S5-04 by Glenair Inc
Overview of 660-023ZNU15S5-04 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023ZNU15S5-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5388
|
Newark | Connector |Glenair 660-023ZNU15S5-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$76.8900 / $294.4700 | Buy Now |
DISTI #
3937-660-023ZNU15S5-04-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$459.1100 | Buy Now |
DISTI #
660-023ZNU15S5-04
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 660-023ZNU15S5-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 660 Factory Stock |
|
$72.5074 / $327.1800 | Buy Now |
DISTI #
631-660-023ZNU15S504
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$72.1500 / $174.6700 | Order Now |
DISTI #
660-023ZNU15S5-04
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$226.0100 | Buy Now |
DISTI #
660-023ZNU15S5-04
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 660-023ZNU15S5-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 660 Factory Stock |
|
$72.5074 / $327.1800 | Buy Now |
DISTI #
GLE660-023ZNU15S5-04
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$172.5234 / $294.4620 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 396 |
|
$201.5200 / $335.5700 | Buy Now |
Part Details for 660-023ZNU15S5-04
660-023ZNU15S5-04 CAD Models
660-023ZNU15S5-04 Part Data Attributes:
|
660-023ZNU15S5-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023ZNU15S5-04
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |