Part Details for 660-024B13S6-17 by Glenair Inc
Overview of 660-024B13S6-17 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-024B13S6-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5446
|
Newark | Connector |Glenair 660-024B13S6-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$79.6400 / $305.0000 | Buy Now |
DISTI #
3937-660-024B13S6-17-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$447.0800 | Buy Now |
DISTI #
660-024B13S6-17
|
Avnet Americas | Receptacle Protective Cover for MIL-C-38999 Series III Connectors Shell Size 13 - Bulk (Alt: 660-024B13S6-17) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$75.0802 / $338.8800 | Buy Now |
DISTI #
631-660-024B13S6-17
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$74.7100 / $301.2600 | Order Now |
DISTI #
71103701
|
Verical | Conn Receptacle Protective Cover Olive Drab Cadmium Aluminum Olive Drab Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$117.2375 | Buy Now |
DISTI #
77955596
|
Verical | Conn Receptacle Protective Cover Olive Drab Cadmium Aluminum Olive Drab Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$120.2436 / $289.6410 | Buy Now |
DISTI #
660-024B13S6-17
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$132.0200 / $202.6600 | Buy Now |
DISTI #
660-024B13S6-17
|
Avnet Americas | Receptacle Protective Cover for MIL-C-38999 Series III Connectors Shell Size 13 - Bulk (Alt: 660-024B13S6-17) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$75.0802 / $338.8800 | Buy Now |
DISTI #
GLE660-024B13S6-17
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$178.6873 / $304.9920 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3 |
|
$208.7200 / $347.5700 | Buy Now |