Part Details for 660-024M09S4-06 by Glenair Inc
Overview of 660-024M09S4-06 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 660-024M09S4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-024M09S4-06
|
Avnet Americas | Connector Accessories Receptacle Cover With Sash Chain Aluminum Nickel - Bulk (Alt: 660-024M09S4-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
660-024M09S4-06
|
Avnet Americas | Connector Accessories Receptacle Cover With Sash Chain Aluminum Nickel - Bulk (Alt: 660-024M09S4-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE660-024M09S4-06
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 660-024M09S4-06
660-024M09S4-06 CAD Models
660-024M09S4-06 Part Data Attributes:
|
660-024M09S4-06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-024M09S4-06
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 09 |