Part Details for 660-024N21H4-06 by Glenair Inc
Overview of 660-024N21H4-06 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 660-024N21H4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6441
|
Newark | Connector |Glenair 660-024N21H4-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$82.4400 / $315.7000 | Buy Now |
DISTI #
3937-660-024N21H4-06-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$494.9200 | Buy Now |
DISTI #
660-024N21H4-06
|
Avnet Americas | COVER - Bulk (Alt: 660-024N21H4-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$77.7334 / $350.7750 | Buy Now |
DISTI #
631-660024N21H406
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$77.3500 / $187.2600 | Order Now |
DISTI #
26892517
|
Verical | Connector Accessories Straight Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 21 Shell Size RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$121.3500 | Buy Now |
DISTI #
26892516
|
Verical | Connector Accessories Straight Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 21 Shell Size RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$124.4615 / $299.8077 | Buy Now |
DISTI #
660-024N21H4-06
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$91.7700 / $318.1100 | Buy Now |
DISTI #
660-024N21H4-06
|
Avnet Americas | COVER - Bulk (Alt: 660-024N21H4-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$77.7334 / $350.7750 | Buy Now |
DISTI #
GLE660-024N21H4-06
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$184.9566 / $315.6975 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3 |
|
$216.0500 / $359.7700 | Buy Now |
Part Details for 660-024N21H4-06
660-024N21H4-06 CAD Models
660-024N21H4-06 Part Data Attributes:
|
660-024N21H4-06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-024N21H4-06
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 21 |