Part Details for 660-024NC25H6-01 by Glenair Inc
Overview of 660-024NC25H6-01 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-024NC25H6-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5960
|
Newark | Connector |Glenair 660-024NC25H6-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$89.4600 / $342.5800 | Buy Now |
DISTI #
3937-660-024NC25H6-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$554.9900 | Buy Now |
DISTI #
660-024NC25H6-01
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-024NC25H6-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$84.3530 / $380.6400 | Buy Now |
DISTI #
654-660-024NC25H6-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 25 MIL-C-38999 SRS III | 0 |
|
$88.3500 / $203.2200 | Order Now |
DISTI #
GLE660-024NC25H6-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$200.7220 / $342.5760 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 58 |
|
$234.4600 / $390.4000 | Buy Now |
Part Details for 660-024NC25H6-01
660-024NC25H6-01 CAD Models
660-024NC25H6-01 Part Data Attributes:
|
660-024NC25H6-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-024NC25H6-01
Glenair Inc
Connector Accessory, Cap Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Additional Feature | FINISH: OLIVE DRAB ZINC COBALT | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |