Part Details for 660-024NF09N by Glenair Inc
Overview of 660-024NF09N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 660-024NF09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5977
|
Newark | Connector |Glenair 660-024NF09N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$56.6900 / $217.0800 | Buy Now |
DISTI #
3937-660-024NF09N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$341.5200 | Buy Now |
DISTI #
660-024NF09N
|
Avnet Americas | Connector Accessories Receptacle Metal Protective Cover Aluminum Cadmium Over Nickel - Bulk (Alt: 660-024NF09N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 248 Factory Stock |
|
$53.4526 / $241.2000 | Buy Now |
DISTI #
654-660-024NF09N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Not Compliant | 3 |
|
$53.1900 / $214.4200 | Buy Now |
DISTI #
71115652
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.4375 | Buy Now |
DISTI #
77953641
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$85.5769 / $206.1538 | Buy Now |
DISTI #
660-024NF09N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.1200 / $212.2800 | Buy Now |
DISTI #
GLE660-024NF09N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$127.1898 / $217.0800 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 162 |
|
$148.5700 / $247.3800 | Buy Now |
Part Details for 660-024NF09N
660-024NF09N CAD Models
660-024NF09N Part Data Attributes
|
660-024NF09N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-024NF09N
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |