There are no models available for this part yet.
Overview of 660-031B17S5-05 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 660-031B17S5-05 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ6586
|
Newark | Connector |Glenair 660-031B17S5-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$181.8200 / $696.3400 | Buy Now | |
DISTI #
3937-660-031B17S5-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$773.2310 / $1,287.6000 | Buy Now | |
DISTI #
660-031B17S5-05
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium 17 Shell Size - Bulk (Alt: 660-031B17S5-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | ||
DISTI #
654-660031B17S505
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR #8SASH CHN CRES PASS EYELET RoHS: Not Compliant | 0 |
|
$301.1600 / $435.6400 | Order Now | |
DISTI #
GLE660-031B17S5-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$430.2746 / $734.4135 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 16 |
|
$502.6000 / $836.9400 | Buy Now |
CAD Models for 660-031B17S5-05 by Glenair Inc
Part Data Attributes for 660-031B17S5-05 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
USED WITH: RECEPTACLE
|
Associated Mil-Specs
|
MIL-C-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
17
|