Part Details for 660-031B25R5-01 by Glenair Inc
Overview of 660-031B25R5-01 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031B25R5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6596
|
Newark | Connector |Glenair 660-031B25R5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$225.2100 / $862.5200 | Buy Now |
DISTI #
3937-660-031B25R5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,321.3200 | Buy Now |
DISTI #
660-031B25R5-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium 25 Shell Size - Bulk (Alt: 660-031B25R5-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$212.3498 / $958.3500 | Buy Now |
DISTI #
654-660031B25R501
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE PVC JACKET EYELET RoHS: Not Compliant | 0 |
|
$511.6400 | Order Now |
DISTI #
GLE660-031B25R5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$505.3346 / $862.5150 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$590.2800 / $982.9200 | Buy Now |
Part Details for 660-031B25R5-01
660-031B25R5-01 CAD Models
660-031B25R5-01 Part Data Attributes
|
660-031B25R5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031B25R5-01
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |