Part Details for 660-031M11N by Glenair Inc
Overview of 660-031M11N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031M11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6609
|
Newark | Connector |Glenair 660-031M11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$169.6900 / $649.8500 | Buy Now |
DISTI #
3937-660-031M11N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,020.9200 | Buy Now |
DISTI #
660-031M11N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 11 Shell Size - Bulk (Alt: 660-031M11N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$159.9960 / $722.0550 | Buy Now |
DISTI #
654-660031M11N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR NO ATTACHMENT RoHS: Compliant | 0 |
|
$266.4800 / $385.4900 | Order Now |
DISTI #
660-031M11N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR NO ATTACHMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$508.8400 / $740.5700 | Buy Now |
DISTI #
GLE660-031M11N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$380.7395 / $649.8495 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 11 |
|
$444.7400 / $740.5700 | Buy Now |
Part Details for 660-031M11N
660-031M11N CAD Models
660-031M11N Part Data Attributes
|
660-031M11N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031M11N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |