Part Details for 660-031M17H6-06 by Glenair Inc
Overview of 660-031M17H6-06 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031M17H6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6633
|
Newark | Connector |Glenair 660-031M17H6-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$211.5000 / $810.0300 | Buy Now |
DISTI #
3937-660-031M17H6-06-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$852.8310 / $1,420.1700 | Buy Now |
DISTI #
660-031M17H6-06
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 17 Shell Size - Bulk (Alt: 660-031M17H6-06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$694.5231 | Buy Now |
DISTI #
654-660031M17H606
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEFLON JACKET EYELET RoHS: Compliant | 0 |
|
$480.4900 | Order Now |
DISTI #
71112356
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$144.6154 / $319.3462 | Buy Now |
DISTI #
77953169
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$319.3462 / $769.2564 | Buy Now |
DISTI #
660-031M17H6-06
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEFLON JACKET EYELET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$235.4800 / $862.0400 | Buy Now |
DISTI #
GLE660-031M17H6-06
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$474.5678 / $810.0270 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 3 |
|
$554.3400 / $923.1100 | Buy Now |
Part Details for 660-031M17H6-06
660-031M17H6-06 CAD Models
660-031M17H6-06 Part Data Attributes
|
660-031M17H6-06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031M17H6-06
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |