660-031N11S4-01
Glenair Inc
Description: Connector Accessory, Cover Item, Aluminum Alloy

Overview of 660-031N11S4-01 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 660-031N11S4-01 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-031N11S4-01
Avnet Americas Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 660-031N11S4-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 660-031N11S4-01 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 660-031N11S4-01 by Glenair Inc

660-031N11S4-01
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Additional Feature
USED WITH: RECEPTACLE
Associated Mil-Specs
MIL-C-38999
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
COVER ITEM
Shell Sizes
11
Want to compare parts?
  1. 660-031N11S4-01
    Glenair Inc
    Connector Accessory, Cover Item, Aluminum Alloy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 660-031N11S4-01 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 660-031N11S4-01 by Glenair Inc

Select Manufacturer
Which Manufacturer of 660-031N11S4-01 would you like to use for your alert(s)?
  • Please alert me when 660-031N11S4-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 660-031N11S4-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 660-031N11S4-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 660-031N11S4-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 660-031N11S4-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 660-031N11S4-01 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: