Part Details for 660-031NF11H4-01G by Glenair Inc
Overview of 660-031NF11H4-01G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031NF11H4-01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6658
|
Newark | Connector |Glenair 660-031NF11H4-01G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$234.2600 / $897.1900 | Buy Now |
DISTI #
3937-660-031NF11H4-01G-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$944.6150 / $1,572.9700 | Buy Now |
DISTI #
660-031NF11H4-01G
|
Avnet Americas | COVER - Bulk (Alt: 660-031NF11H4-01G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-660031NF11H401G
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEF JKT EYELET SPRNG RoHS: Not Compliant | 0 |
|
$749.7600 | Order Now |
DISTI #
71116100
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$160.1795 / $353.7179 | Buy Now |
DISTI #
77955171
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$353.7179 / $852.0256 | Buy Now |
DISTI #
GLE660-031NF11H4-01G
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$525.6439 / $897.1830 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 16 |
|
$614.0000 / $1,022.4300 | Buy Now |
Part Details for 660-031NF11H4-01G
660-031NF11H4-01G CAD Models
660-031NF11H4-01G Part Data Attributes
|
660-031NF11H4-01G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031NF11H4-01G
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |