Part Details for 660-031NF11H5-04 by Glenair Inc
Overview of 660-031NF11H5-04 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031NF11H5-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6659
|
Newark | Connector |Glenair 660-031NF11H5-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$193.0900 / $739.5200 | Buy Now |
DISTI #
3937-660-031NF11H5-04-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$778.6310 / $1,296.5400 | Buy Now |
DISTI #
660-031NF11H5-04
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 11 Shell Size - Bulk (Alt: 660-031NF11H5-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$634.0670 | Buy Now |
DISTI #
654-660031NF11H504
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEFLON JACKET EYELET RoHS: Not Compliant | 0 |
|
$303.2500 / $438.6800 | Order Now |
DISTI #
GLE660-031NF11H5-04
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$433.2775 / $739.5165 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 8 |
|
$506.1100 / $842.7500 | Buy Now |
Part Details for 660-031NF11H5-04
660-031NF11H5-04 CAD Models
660-031NF11H5-04 Part Data Attributes
|
660-031NF11H5-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031NF11H5-04
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |