Part Details for 660-031NF17H6-06 by Glenair Inc
Overview of 660-031NF17H6-06 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-031NF17H6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6695
|
Newark | Connector |Glenair 660-031NF17H6-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$209.5200 / $802.4600 | Buy Now |
DISTI #
3937-660-031NF17H6-06-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$844.8460 / $1,406.8900 | Buy Now |
DISTI #
660-031NF17H6-06
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 17 Shell Size - Bulk (Alt: 660-031NF17H6-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-660031NF17H606
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE TEFLON JACKET EYELET RoHS: Not Compliant | 0 |
|
$310.5500 / $439.3200 | Order Now |
DISTI #
71112656
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$143.2564 / $316.3590 | Buy Now |
DISTI #
77953218
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$316.3590 / $762.0641 | Buy Now |
DISTI #
GLE660-031NF17H6-06
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$470.1293 / $802.4535 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 13 |
|
$549.1500 / $914.4800 | Buy Now |
Part Details for 660-031NF17H6-06
660-031NF17H6-06 CAD Models
660-031NF17H6-06 Part Data Attributes
|
660-031NF17H6-06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031NF17H6-06
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: RECEPTACLE | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |